Semikron Bridge Rectifier, 15A, 800V, 4-Pin

RS Stock No.: 305-5542Brand: SemikronManufacturers Part No.: SKB 30/08 A1
View all in Bridge Rectifiers

Technical documents

Specifications

Bridge Type

Single Phase

Peak Average Forward Current

15A

Peak Reverse Repetitive Voltage

800V

Mounting Type

Screw Mount

Package Type

G 12

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

370A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

2.2V

Dimensions

55 x 45 x 24mm

Length

55mm

Height

24mm

Width

45mm

Product details

MOSFETs - N-Channel

The Metal–Oxide–Semiconductor Field-Effect Transistor or MOSFET is a transistor used for amplifying or switching electronic signals.
A voltage on the oxide-insulated Gate electrode can induce a conducting channel between the two other contacts called Source and Drain. The channel can be of N-type or P-type.

Stock information temporarily unavailable.

P.O.A.

Semikron Bridge Rectifier, 15A, 800V, 4-Pin

P.O.A.

Semikron Bridge Rectifier, 15A, 800V, 4-Pin

Stock information temporarily unavailable.

Technical documents

Specifications

Bridge Type

Single Phase

Peak Average Forward Current

15A

Peak Reverse Repetitive Voltage

800V

Mounting Type

Screw Mount

Package Type

G 12

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

370A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

2.2V

Dimensions

55 x 45 x 24mm

Length

55mm

Height

24mm

Width

45mm

Product details

MOSFETs - N-Channel

The Metal–Oxide–Semiconductor Field-Effect Transistor or MOSFET is a transistor used for amplifying or switching electronic signals.
A voltage on the oxide-insulated Gate electrode can induce a conducting channel between the two other contacts called Source and Drain. The channel can be of N-type or P-type.