Semikron Bridge Rectifier, 86A, 800V, 5-Pin

RS Stock No.: 177-7571Brand: SemikronManufacturers Part No.: SKB 72/08
brand-logo
View all in Bridge Rectifiers

Technical documents

Specifications

Peak Average Forward Current

86A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

800V

Mounting Type

Screw Mount

Package Type

G 35

Pin Count

5

Configuration

Single

Peak Non-Repetitive Forward Surge Current

750A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.6V

Length

72mm

Dimensions

72 x 42 x 30mm

Height

30mm

Width

42mm

You may be interested in
View all in Bridge Rectifiers

Stock information temporarily unavailable.

P.O.A.

Semikron Bridge Rectifier, 86A, 800V, 5-Pin

P.O.A.

Semikron Bridge Rectifier, 86A, 800V, 5-Pin

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Peak Average Forward Current

86A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

800V

Mounting Type

Screw Mount

Package Type

G 35

Pin Count

5

Configuration

Single

Peak Non-Repetitive Forward Surge Current

750A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.6V

Length

72mm

Dimensions

72 x 42 x 30mm

Height

30mm

Width

42mm

You may be interested in