Semikron Bridge Rectifier, 110A, 1200V, 3-phase, 5-Pin
Technical documents
Specifications
Brand
SemikronPeak Average Forward Current
110A
Bridge Type
Three Phase
Peak Reverse Repetitive Voltage
1200V
Mounting Type
Chassis Mount
Package Type
G 37
Pin Count
5
Configuration
Single
Peak Non-Repetitive Forward Surge Current
1.2kA
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Peak Forward Voltage
1.9V
Peak Reverse Current
5mA
Length
94mm
Dimensions
94 x 54 x 30mm
Height
30mm
Width
54mm
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SemikronPeak Average Forward Current
110A
Bridge Type
Three Phase
Peak Reverse Repetitive Voltage
1200V
Mounting Type
Chassis Mount
Package Type
G 37
Pin Count
5
Configuration
Single
Peak Non-Repetitive Forward Surge Current
1.2kA
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Peak Forward Voltage
1.9V
Peak Reverse Current
5mA
Length
94mm
Dimensions
94 x 54 x 30mm
Height
30mm
Width
54mm