Semikron SKT 40/12 E, Thyristor 1200V, 37A 150mA

RS Stock No.: 127-1786Brand: SemikronManufacturers Part No.: SKT 40/12 E
brand-logo
View all in Thyristors

Technical documents

Specifications

Rated Average On-State Current

37A

Thyristor Type

SCR

Package Type

B 3

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

700A

Mounting Type

Screw Mount

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

3V

Maximum Holding Current

200mA

Pin Count

3

Dimensions

19.62 x 17 x 27mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1200V

Maximum Operating Temperature

+130 °C

Repetitive Peak Off-State Current

8mA

Peak On-State Voltage

1.95V

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Semikron SKT 40/12 E, Thyristor 1200V, 37A 150mA

P.O.A.

Semikron SKT 40/12 E, Thyristor 1200V, 37A 150mA
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 4P.O.A.
5 - 19P.O.A.
20+P.O.A.

Technical documents

Specifications

Rated Average On-State Current

37A

Thyristor Type

SCR

Package Type

B 3

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

700A

Mounting Type

Screw Mount

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

3V

Maximum Holding Current

200mA

Pin Count

3

Dimensions

19.62 x 17 x 27mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1200V

Maximum Operating Temperature

+130 °C

Repetitive Peak Off-State Current

8mA

Peak On-State Voltage

1.95V