Multi-purpose hose,Black 25m L 13mm ID

RS Stock No.: 381-1207Brand: SemperitManufacturers Part No.: 681751340
View all in Hose Pipe & Flexible Tubes

Technical documents

Specifications

Inner Diameter

13mm

Suitable Applications

Diesel, Heating Oil, Industrial Oil, Unleaded Fuel

Colour

Black

Length

50m

Inner Material

NBR

Outer Material

NBR, SBR

Product details

Rubber Hose

A range of fully flexible rubber hoses. All have spirally laid, textile reinforcement.

View all in Hose Pipe & Flexible Tubes

Stock information temporarily unavailable.

P.O.A.

Multi-purpose hose,Black 25m L 13mm ID

P.O.A.

Multi-purpose hose,Black 25m L 13mm ID

Stock information temporarily unavailable.

Technical documents

Specifications

Inner Diameter

13mm

Suitable Applications

Diesel, Heating Oil, Industrial Oil, Unleaded Fuel

Colour

Black

Length

50m

Inner Material

NBR

Outer Material

NBR, SBR

Product details

Rubber Hose

A range of fully flexible rubber hoses. All have spirally laid, textile reinforcement.