Sennheiser White

RS Stock No.: 133-6334Brand: SennheiserManufacturers Part No.: 502862
brand-logo
View all in Headphones

Technical documents

Specifications

Frequency Response

15 → 27000 Hz

Colour

White

Sound Pressure Level

114dB

Impedance

32Ω

Cable Connector

3.5 mm Stereo Jack Plug

Cable Length

1.2m

Weight

60g

Maximum Frequency Response

27000 Hz

Minimum Frequency Response

15 Hz

Country of Origin

China

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Sennheiser White

P.O.A.

Sennheiser White

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Frequency Response

15 → 27000 Hz

Colour

White

Sound Pressure Level

114dB

Impedance

32Ω

Cable Connector

3.5 mm Stereo Jack Plug

Cable Length

1.2m

Weight

60g

Maximum Frequency Response

27000 Hz

Minimum Frequency Response

15 Hz

Country of Origin

China

You may be interested in