Technical documents
Specifications
Brand
SennheiserFrequency Response
8 → 25000 Hz
Sound Pressure Level
102dB
Impedance
64Ω
Cable Connector
3.5 mm Plug, 6.3 mm Plug
Cable Length
3m
Connector Adapter Included
Yes
Weight
220g
Maximum Frequency Response
25 kHz
Minimum Frequency Response
8 Hz
Country of Origin
United States
Product details
HD280 Closed-Back Circumaural Monitoring Headphones
Suitable for DJ use in high sound level environments
Powerful bass response
Closed design
Fold-up and swivel earpieces for space saving transport
3.5mm stereo jack
6.3mm jack adaptor
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10+ | P.O.A. |
Technical documents
Specifications
Brand
SennheiserFrequency Response
8 → 25000 Hz
Sound Pressure Level
102dB
Impedance
64Ω
Cable Connector
3.5 mm Plug, 6.3 mm Plug
Cable Length
3m
Connector Adapter Included
Yes
Weight
220g
Maximum Frequency Response
25 kHz
Minimum Frequency Response
8 Hz
Country of Origin
United States
Product details
HD280 Closed-Back Circumaural Monitoring Headphones
Suitable for DJ use in high sound level environments
Powerful bass response
Closed design
Fold-up and swivel earpieces for space saving transport
3.5mm stereo jack
6.3mm jack adaptor