Technical documents
Specifications
Brand
SennheiserFrequency Response
20 → 20000 Hz
Colour
White
Sound Pressure Level
110dB
Impedance
32Ω
Cable Connector
3.5 mm Angled Plug
Cable Length
1.2m
Connector Adapter Included
Yes
Maximum Frequency Response
20000 Hz
Minimum Frequency Response
20 Hz
Country of Origin
China
Product details
Sennheisser MX 365 Portable Earphones
The MX 365 earphones are designed for comfort and ease of use when on the move. They have a powerful bass driven stereo sound quality ideal for use with CD, MP3 players and portable gaming systems.
Dynamic driver system
Comfortable
Symmetrical cable
Earphones
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
SennheiserFrequency Response
20 → 20000 Hz
Colour
White
Sound Pressure Level
110dB
Impedance
32Ω
Cable Connector
3.5 mm Angled Plug
Cable Length
1.2m
Connector Adapter Included
Yes
Maximum Frequency Response
20000 Hz
Minimum Frequency Response
20 Hz
Country of Origin
China
Product details
Sennheisser MX 365 Portable Earphones
The MX 365 earphones are designed for comfort and ease of use when on the move. They have a powerful bass driven stereo sound quality ideal for use with CD, MP3 players and portable gaming systems.
Dynamic driver system
Comfortable
Symmetrical cable