SENSATA Temperature Transmitter Type K Input

RS Stock No.: 234-9719Brand: SENSATAManufacturers Part No.: IWTTUK200A
brand-logo
View all in Temperature Transmitters

Technical documents

Specifications

Brand

SENSATA

Input Type

Type K

Output Type

Relay

Diameter

6 mm

Minimum Temperature Input

0°C

Maximum Temperature Input

1200°C

Country of Origin

United Kingdom

View all in Temperature Transmitters

Stock information temporarily unavailable.

P.O.A.

SENSATA Temperature Transmitter Type K Input

P.O.A.

SENSATA Temperature Transmitter Type K Input

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SENSATA

Input Type

Type K

Output Type

Relay

Diameter

6 mm

Minimum Temperature Input

0°C

Maximum Temperature Input

1200°C

Country of Origin

United Kingdom