Technical Documents
Specifications
Brand
SENSATAInput Type
PT 100
Output Type
Relay
Diameter
6 mm
Minimum Temperature Input
-200°C
Maximum Temperature Input
800°C
Country of Origin
United Kingdom
Product Details
The Sensata / Crydom IWTTU wireless temperature transducer is a cost effective replacement to a traditionally wired temperature transducer that offers the advantages of a low-cost installation in inaccessible and expensive installation environments. Each device is temperature compensated, calibrated and supplied with a traceable serial number.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
SENSATAInput Type
PT 100
Output Type
Relay
Diameter
6 mm
Minimum Temperature Input
-200°C
Maximum Temperature Input
800°C
Country of Origin
United Kingdom
Product Details
The Sensata / Crydom IWTTU wireless temperature transducer is a cost effective replacement to a traditionally wired temperature transducer that offers the advantages of a low-cost installation in inaccessible and expensive installation environments. Each device is temperature compensated, calibrated and supplied with a traceable serial number.