Sensitec CAS5000 Series Current Transformer, 15A Input, 15:1, 1mm Bore, 5 V

RS Stock No.: 216-9743Brand: SensitecManufacturers Part No.: CAS5015SAA-LI
brand-logo
View all in Current Transformers

Technical documents

Specifications

Current Ratio

15:1

Bore Size

1mm

Sensor Technology

Closed Loop

Supply Voltage

5 V

Input Current

15A

Overall Height

23mm

Overall Width

15.9mm

Series

CAS5000

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Sensitec CAS5000 Series Current Transformer, 15A Input, 15:1, 1mm Bore, 5 V

P.O.A.

Sensitec CAS5000 Series Current Transformer, 15A Input, 15:1, 1mm Bore, 5 V
Stock information temporarily unavailable.

Technical documents

Specifications

Current Ratio

15:1

Bore Size

1mm

Sensor Technology

Closed Loop

Supply Voltage

5 V

Input Current

15A

Overall Height

23mm

Overall Width

15.9mm

Series

CAS5000