Seoul Semiconductor White LED Strip, 3000K Colour Temp

RS Stock No.: 697-8858Brand: Seoul SemiconductorManufacturers Part No.: AN4213
brand-logo
View all in Home

Technical documents

Specifications

LED Colours

White

Colour Temperature

3000K

Typical Luminous Flux

200 lm

Series

Acriche

Country of Origin

Korea, Republic Of

Product details

Acriche series LED modules

Operates on AC power without additional conversion
Long life: over 35,000 hours
Operating frequency: 50/60 Hz
Applications: General lighting, Architectural lighting, Decoration lighting, Sign lighting

Seoul Semiconductor LED Modules

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Seoul Semiconductor White LED Strip, 3000K Colour Temp

P.O.A.

Seoul Semiconductor White LED Strip, 3000K Colour Temp
Stock information temporarily unavailable.

Technical documents

Specifications

LED Colours

White

Colour Temperature

3000K

Typical Luminous Flux

200 lm

Series

Acriche

Country of Origin

Korea, Republic Of

Product details

Acriche series LED modules

Operates on AC power without additional conversion
Long life: over 35,000 hours
Operating frequency: 50/60 Hz
Applications: General lighting, Architectural lighting, Decoration lighting, Sign lighting

Seoul Semiconductor LED Modules