Technical documents
Specifications
Brand
Seoul SemiconductorLED Colours
White
Package Type
PLCC 4
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.8 V
Luminous Intensity
4.5 cd
Number of Pins
4
Viewing Angle
120 °
Lens Shape
Round
Dimensions
3.2 x 2.8 x 1.9mm
Colour Temperature
2900 → 3200K
Country of Origin
Korea, Republic Of
Product details
Seoul Semiconductor Top View PLCC LED
Seoul Semiconductor Top View series LEDs, are ultra slim, high intensity, white PLCC package LEDs ideal for applications such as: General and decorative lighting, Indicators and automotive lighting.
Ultra slim PLCC package
High intensity White LED
High reliability
Operating temperature range: -40 to +85°C
Visible Light LEDs, Seoul Semiconductor
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical documents
Specifications
Brand
Seoul SemiconductorLED Colours
White
Package Type
PLCC 4
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.8 V
Luminous Intensity
4.5 cd
Number of Pins
4
Viewing Angle
120 °
Lens Shape
Round
Dimensions
3.2 x 2.8 x 1.9mm
Colour Temperature
2900 → 3200K
Country of Origin
Korea, Republic Of
Product details
Seoul Semiconductor Top View PLCC LED
Seoul Semiconductor Top View series LEDs, are ultra slim, high intensity, white PLCC package LEDs ideal for applications such as: General and decorative lighting, Indicators and automotive lighting.
Ultra slim PLCC package
High intensity White LED
High reliability
Operating temperature range: -40 to +85°C