Technical documents
Specifications
Brand
SerpacBody Material
ABS
External Length
91 mm
External Width
57 mm
External Height
64 mm
External Dimensions
91 x 57 x 64mm
Colour
Grey
IP Rating
IP40
Series
S
Weight
76g
Standards Met
UL 94 HB
Country of Origin
United States
P.O.A.
Serpac S Grey ABS Instrument Case, 91 x 57 x 64mm
1
P.O.A.
Serpac S Grey ABS Instrument Case, 91 x 57 x 64mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100+ | P.O.A. |
Technical documents
Specifications
Brand
SerpacBody Material
ABS
External Length
91 mm
External Width
57 mm
External Height
64 mm
External Dimensions
91 x 57 x 64mm
Colour
Grey
IP Rating
IP40
Series
S
Weight
76g
Standards Met
UL 94 HB
Country of Origin
United States
