Technical documents
Specifications
Brand
SES SterlingWidth
80 mm
Depth
60mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
PVC
Length
2m
Slot Type
Open
Country of Origin
France
P.O.A.
SES Sterling Grey Slotted Panel Trunking - Open Slot, W80 mm x D60mm, L2m, PVC
1
P.O.A.
SES Sterling Grey Slotted Panel Trunking - Open Slot, W80 mm x D60mm, L2m, PVC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SES SterlingWidth
80 mm
Depth
60mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
PVC
Length
2m
Slot Type
Open
Country of Origin
France