SES Sterling Expandable Silicone Rubber Yellow Cable Sleeve, 1.25mm Diameter, 20mm Length

RS Stock No.: 303-1647Brand: SES Sterling
brand-logo
View all in Cable Sleeves

Technical documents

Specifications

Sleeve Diameter

1.25mm

Colour

Yellow

Material

Silicone Rubber

Sleeve Length

20mm

Expandable

Yes

Minimum Cable Diameter

1.3mm

Maximum Cable Diameter

1.8mm

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+200°C

Dielectric Strength

18kV/mm

Wall Thickness

0.5mm

Country of Origin

France

Product details

SILAVIA® 200°C halogen-free sleeves

Silicone sleeves in various colours that retain their properties in extreme temperatures.
Resistant to ozone, light and weather influences.
Resistant to solvents and most chemicals.

View all in Cable Sleeves

Stock information temporarily unavailable.

P.O.A.

SES Sterling Expandable Silicone Rubber Yellow Cable Sleeve, 1.25mm Diameter, 20mm Length

P.O.A.

SES Sterling Expandable Silicone Rubber Yellow Cable Sleeve, 1.25mm Diameter, 20mm Length

Stock information temporarily unavailable.

Technical documents

Specifications

Sleeve Diameter

1.25mm

Colour

Yellow

Material

Silicone Rubber

Sleeve Length

20mm

Expandable

Yes

Minimum Cable Diameter

1.3mm

Maximum Cable Diameter

1.8mm

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+200°C

Dielectric Strength

18kV/mm

Wall Thickness

0.5mm

Country of Origin

France

Product details

SILAVIA® 200°C halogen-free sleeves

Silicone sleeves in various colours that retain their properties in extreme temperatures.
Resistant to ozone, light and weather influences.
Resistant to solvents and most chemicals.