SES PLIO Black PVC 8mm Round for Maximum of 5 mm Cable Dia. 01070011010

RS Stock No.: 136-6878Brand: SESManufacturers Part No.: 01070011010
brand-logo
View all in Cable Grommets

Technical documents

Specifications

Brand

SES

Grommet Type

Round

Panel Hole Diameter

8mm

Maximum Cable Diameter

5mm

Material

PVC

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Series

PLIO

Maximum Panel Thickness

1.5mm

Country of Origin

Netherlands

Product details

PVC grommets black, type DK

Temperature range: -30 °C → +70 °C

Stock information temporarily unavailable.

P.O.A.

SES PLIO Black PVC 8mm Round for Maximum of 5 mm Cable Dia. 01070011010

P.O.A.

SES PLIO Black PVC 8mm Round for Maximum of 5 mm Cable Dia. 01070011010
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SES

Grommet Type

Round

Panel Hole Diameter

8mm

Maximum Cable Diameter

5mm

Material

PVC

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Series

PLIO

Maximum Panel Thickness

1.5mm

Country of Origin

Netherlands

Product details

PVC grommets black, type DK

Temperature range: -30 °C → +70 °C