Technical documents
Specifications
Brand
SESBushing Type
Locating Bush
Material
PA 6
Maximum Bundle Diameter
8mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Country of Origin
Netherlands
Product details
Cable grip grommet, black polyamide
In order to prevent cables twisting, the installation hole can be drilled with equal sides.
You may be interested in
SES Sterling DM Black PA 6 16mm Cable Grommet for 6.6 → 8mm Cable Dia. 01310002010Brand: SES Sterling
P.O.A.1 Bag of 100 (ex VAT)
P.O.A.
SES, PA 6 (nylon), Locating Cable Bush, 8mm Bundle Diameter
1
P.O.A.
SES, PA 6 (nylon), Locating Cable Bush, 8mm Bundle Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
SES Sterling DM Black PA 6 16mm Cable Grommet for 6.6 → 8mm Cable Dia. 01310002010Brand: SES Sterling
P.O.A.1 Bag of 100 (ex VAT)
Technical documents
Specifications
Brand
SESBushing Type
Locating Bush
Material
PA 6
Maximum Bundle Diameter
8mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Country of Origin
Netherlands
Product details
Cable grip grommet, black polyamide
In order to prevent cables twisting, the installation hole can be drilled with equal sides.
You may be interested in
SES Sterling DM Black PA 6 16mm Cable Grommet for 6.6 → 8mm Cable Dia. 01310002010Brand: SES Sterling
P.O.A.1 Bag of 100 (ex VAT)
