Technical documents
Specifications
Brand
SESLength
150mm
Width
2.6 mm
Colour
Natural
Material
Nylon 66
Quantity
1000
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
80N
Series
SL
Maximum Bundle Diameter
40mm
Country of Origin
Netherlands
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
SES Cable Tie, 150mm x 2.6 mm, Natural Nylon, Pk-1000
1
P.O.A.
SES Cable Tie, 150mm x 2.6 mm, Natural Nylon, Pk-1000
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
SESLength
150mm
Width
2.6 mm
Colour
Natural
Material
Nylon 66
Quantity
1000
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
80N
Series
SL
Maximum Bundle Diameter
40mm
Country of Origin
Netherlands