SES Cable Tie, 150mm x 2.6 mm, Black Nylon, Pk-1000

RS Stock No.: 137-0978Brand: SESManufacturers Part No.: 01860122010
brand-logo
View all in Cable Ties

Technical documents

Specifications

Brand

SES

Length

150mm

Width

2.6 mm

Colour

Black

Material

Nylon 66

Quantity

1000

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

Tensile Strength

80N

Series

SL

Maximum Bundle Diameter

40mm

Country of Origin

Netherlands

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SES Cable Tie, 150mm x 2.6 mm, Black Nylon, Pk-1000

P.O.A.

SES Cable Tie, 150mm x 2.6 mm, Black Nylon, Pk-1000
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

SES

Length

150mm

Width

2.6 mm

Colour

Black

Material

Nylon 66

Quantity

1000

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

Tensile Strength

80N

Series

SL

Maximum Bundle Diameter

40mm

Country of Origin

Netherlands

You may be interested in