SES Adhesive SES Code Cable Marker, 8 → 16mm Cable, 03070001001

RS Stock No.: 138-2230Brand: SESManufacturers Part No.: 03070001001
brand-logo
View all in Cable Markers

Technical documents

Specifications

Brand

SES

Affixing Method

Adhesive

Minimum Cable Diameter

8mm

Maximum Cable Diameter

16mm

Cable Diameter Range

8 → 16mm

Length

75mm

Width

25 mm

Quantity

9

Material

PVC

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+40°C

Resistant To

Oils, Solvents

Operating Temperature Range

+5 → +40 °C

Tensile Strength

25N/cm

Country of Origin

Netherlands

Product details

Marking tape with protective cover

Delivered on cards with 9 pces. 25 x 70 mm. Max. cable diameter: 16 mm. Use ballpoint pen, pencil or spirit pen.
Temperature range: -30 °C → +70 °C
Writing surface: 20 x 25 mm.

View all in Cable Markers

Stock information temporarily unavailable.

P.O.A.

SES Adhesive SES Code Cable Marker, 8 → 16mm Cable, 03070001001

P.O.A.

SES Adhesive SES Code Cable Marker, 8 → 16mm Cable, 03070001001

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SES

Affixing Method

Adhesive

Minimum Cable Diameter

8mm

Maximum Cable Diameter

16mm

Cable Diameter Range

8 → 16mm

Length

75mm

Width

25 mm

Quantity

9

Material

PVC

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+40°C

Resistant To

Oils, Solvents

Operating Temperature Range

+5 → +40 °C

Tensile Strength

25N/cm

Country of Origin

Netherlands

Product details

Marking tape with protective cover

Delivered on cards with 9 pces. 25 x 70 mm. Max. cable diameter: 16 mm. Use ballpoint pen, pencil or spirit pen.
Temperature range: -30 °C → +70 °C
Writing surface: 20 x 25 mm.