Technical documents
Specifications
Brand
SharpNumber of Pins
3
Mounting Type
Through Hole
Application
Auto-dimming circuits Office automation equipment audio visual equipment home appliances touch panels
Dimensions
3 x 1.8 x 4mm
Height
4mm
Length
3mm
Width
1.8mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
GA1A2S100SS Sharp, Ambient Light Sensor
5
P.O.A.
GA1A2S100SS Sharp, Ambient Light Sensor
Stock information temporarily unavailable.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 45 | P.O.A. |
50 - 120 | P.O.A. |
125 - 245 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
SharpNumber of Pins
3
Mounting Type
Through Hole
Application
Auto-dimming circuits Office automation equipment audio visual equipment home appliances touch panels
Dimensions
3 x 1.8 x 4mm
Height
4mm
Length
3mm
Width
1.8mm