Technical Documents
Specifications
Brand
SharpMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.9V
Number of Pins
5
Typical Rise Time
10ns
Maximum Input Current
50 mA
Isolation Voltage
3.75 kV
Logic Output
Yes
Typical Fall Time
20ns
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
SharpMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.9V
Number of Pins
5
Typical Rise Time
10ns
Maximum Input Current
50 mA
Isolation Voltage
3.75 kV
Logic Output
Yes
Typical Fall Time
20ns