Technical Documents
Specifications
Brand
SharpMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
PDIP
Input Current Type
AC
Typical Rise Time
4µs
Maximum Input Current
50 mA
Isolation Voltage
5.3 kV ac
Maximum Current Transfer Ratio
300%
Typical Fall Time
3µs
Minimum Current Transfer Ratio
20 %
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250 - 499 | P.O.A. |
| 500+ | P.O.A. |
Technical Documents
Specifications
Brand
SharpMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
PDIP
Input Current Type
AC
Typical Rise Time
4µs
Maximum Input Current
50 mA
Isolation Voltage
5.3 kV ac
Maximum Current Transfer Ratio
300%
Typical Fall Time
3µs
Minimum Current Transfer Ratio
20 %