Sharp, PC817X2NSZ0F DC Input Transistor Output Optocoupler, Through Hole, 4-Pin PDIP

RS Stock No.: 826-4687Brand: SharpManufacturers Part No.: PC817X2NSZ0F
brand-logo
View all in Optocouplers

Technical documents

Specifications

Brand

Sharp

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

50 mA

Isolation Voltage

5 kV

Stock information temporarily unavailable.

P.O.A.

Sharp, PC817X2NSZ0F DC Input Transistor Output Optocoupler, Through Hole, 4-Pin PDIP

P.O.A.

Sharp, PC817X2NSZ0F DC Input Transistor Output Optocoupler, Through Hole, 4-Pin PDIP

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Sharp

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

50 mA

Isolation Voltage

5 kV