PT481FE0000F Sharp, 26 ° Phototransistor, Through Hole 2-Pin Side Looker package

RS Stock No.: 315-191Brand: SharpManufacturers Part No.: PT481FE0000F
brand-logo
View all in Phototransistors

Technical documents

Specifications

Brand

Sharp

Typical Fall Time

70000ns

Typical Rise Time

80µs

Number of Channels

1

Maximum Light Current

27000µA

Maximum Dark Current

1000nA

Angle of Half Sensitivity

26 °

Polarity

NPN

Number of Pins

2

Mounting Type

Through Hole

Package Type

Side Looker

Dimensions

3 x 2.95 x 4mm

Collector Current

50mA

Minimum Wavelength Detected

860nm

Width

2.95mm

Length

3mm

Height

4mm

Product details

PT481 Series Phototransistors

The PT481 family, from Sharp, are a family of narrow acceptance phototransistors. They are in side looking (SL) epoxy resin packages with a domed lens on the side of the package. The PT481F devices have a black plastic package which offers a daylight blocking filter while the PT481 has a clear lens for visible and near IR radiation.

Features of the PT481 phototransistors:
Side looking (SL) package
Through-hole mounting
Clear or black plastic package

IR Phototransistors, Sharp

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

PT481FE0000F Sharp, 26 ° Phototransistor, Through Hole 2-Pin Side Looker package

P.O.A.

PT481FE0000F Sharp, 26 ° Phototransistor, Through Hole 2-Pin Side Looker package
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Sharp

Typical Fall Time

70000ns

Typical Rise Time

80µs

Number of Channels

1

Maximum Light Current

27000µA

Maximum Dark Current

1000nA

Angle of Half Sensitivity

26 °

Polarity

NPN

Number of Pins

2

Mounting Type

Through Hole

Package Type

Side Looker

Dimensions

3 x 2.95 x 4mm

Collector Current

50mA

Minimum Wavelength Detected

860nm

Width

2.95mm

Length

3mm

Height

4mm

Product details

PT481 Series Phototransistors

The PT481 family, from Sharp, are a family of narrow acceptance phototransistors. They are in side looking (SL) epoxy resin packages with a domed lens on the side of the package. The PT481F devices have a black plastic package which offers a daylight blocking filter while the PT481 has a clear lens for visible and near IR radiation.

Features of the PT481 phototransistors:
Side looking (SL) package
Through-hole mounting
Clear or black plastic package

IR Phototransistors, Sharp