SHOT 200 W LED High Bay Lighting
Technical documents
Specifications
Brand
SHOTType
High Bay
Lamp Type
LED
Wattage
200 W
Voltage Rating
100 → 277 V ac
Dimmable
No
Luminosity
26000 lm
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
SHOT 200 W LED High Bay Lighting
1
P.O.A.
SHOT 200 W LED High Bay Lighting
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
SHOTType
High Bay
Lamp Type
LED
Wattage
200 W
Voltage Rating
100 → 277 V ac
Dimmable
No
Luminosity
26000 lm
Country of Origin
China