Technical documents
Specifications
Brand
SIBACurrent Rating
160mA
Body Material
Ceramic Tube With Filling
Breaking Capacity at Maximum Voltage Rating
1500 A@ 250 V dc, 1500 A@ 305 V ac
Country of Origin
Germany
Product details
Sub-miniature SMD Fuses 250V 4.5x16mm
Ceramic tube with filling insulating body
Copper-alloy, silver-plated contact caps
Voltage rating 250V
Dimensions 4.5 x 16 mm
Approvals
IEC 60127-4/2, UL 248-14
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SIBACurrent Rating
160mA
Body Material
Ceramic Tube With Filling
Breaking Capacity at Maximum Voltage Rating
1500 A@ 250 V dc, 1500 A@ 305 V ac
Country of Origin
Germany
Product details
Sub-miniature SMD Fuses 250V 4.5x16mm
Ceramic tube with filling insulating body
Copper-alloy, silver-plated contact caps
Voltage rating 250V
Dimensions 4.5 x 16 mm
Approvals
IEC 60127-4/2, UL 248-14
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.