Technical documents
Specifications
Brand
SickDevice Type
UHF Transponder
Length
18mm
Width
122mm
Maximum Operating Temperature
+85°C
Depth
2mm
Minimum Operating Temperature
-35°C
Communication Protocol
RFID
Dimensions
18 x 122 x 2 mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
SICK Transponders
1
P.O.A.
SICK Transponders
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
SickDevice Type
UHF Transponder
Length
18mm
Width
122mm
Maximum Operating Temperature
+85°C
Depth
2mm
Minimum Operating Temperature
-35°C
Communication Protocol
RFID
Dimensions
18 x 122 x 2 mm
Country of Origin
China
