Sick ATM60 SSI Series Absolute Encoder, 4096 ppr, SSI Signal, Solid Type, 6mm Shaft

RS Stock No.: 212-5590Brand: SickManufacturers Part No.: ATM60-A1A12X12
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

Sick

Encoder Technology

Absolute

Pulses Per Revolution

4096

Series

ATM60 SSI

Maximum Revolutions

6000rpm

Output Signal Type

SSI

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

10 → 32 V

Resolution

12 x 12 bit

Steps Per Revolution

4096Steps

IP Rating

IP65

Overall Height

60mm

Overall Width

60mm

Overall Depth

74.8mm

Minimum Operating Temperature

-20°C

Mounting Type

Full Shaft

Maximum Operating Temperature

+85°C

Connection Type

Plug-In Connection

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Sick ATM60 SSI Series Absolute Encoder, 4096 ppr, SSI Signal, Solid Type, 6mm Shaft

P.O.A.

Sick ATM60 SSI Series Absolute Encoder, 4096 ppr, SSI Signal, Solid Type, 6mm Shaft
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Sick

Encoder Technology

Absolute

Pulses Per Revolution

4096

Series

ATM60 SSI

Maximum Revolutions

6000rpm

Output Signal Type

SSI

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

10 → 32 V

Resolution

12 x 12 bit

Steps Per Revolution

4096Steps

IP Rating

IP65

Overall Height

60mm

Overall Width

60mm

Overall Depth

74.8mm

Minimum Operating Temperature

-20°C

Mounting Type

Full Shaft

Maximum Operating Temperature

+85°C

Connection Type

Plug-In Connection

Country of Origin

Germany