Sick deTec4 Core Series deTec4 Core Light Curtain Sender, 30mm Resolution

RS Stock No.: 136-3381Brand: SickManufacturers Part No.: C4C-SA15030A10000
brand-logo
View all in Light Curtains

Technical documents

Specifications

Brand

Sick

Range

deTec4 Core

Series

deTec4 Core

Beam Resolution

30mm

Component Type

Sender

Protective Height

1500mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

12m

Maximum Response Time

14 ms

Length

1.512m

Height

30.7mm

Supply Voltage

24 V dc

Features

Quick Commissioning Thanks to Integrated LED Display & Automatic Calibration, Rugged & Reliable, Simple Assembly with Innovative Mounting & No Blind Zones

Width

34mm

Terminal Type

5-Pin M12 Connector

PRICED TO CLEAR

Yes

Application

Industrial

Dimensions

1512 x 34 x 30.7 mm

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Sick deTec4 Core Series deTec4 Core Light Curtain Sender, 30mm Resolution

P.O.A.

Sick deTec4 Core Series deTec4 Core Light Curtain Sender, 30mm Resolution
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Sick

Range

deTec4 Core

Series

deTec4 Core

Beam Resolution

30mm

Component Type

Sender

Protective Height

1500mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

12m

Maximum Response Time

14 ms

Length

1.512m

Height

30.7mm

Supply Voltage

24 V dc

Features

Quick Commissioning Thanks to Integrated LED Display & Automatic Calibration, Rugged & Reliable, Simple Assembly with Innovative Mounting & No Blind Zones

Width

34mm

Terminal Type

5-Pin M12 Connector

PRICED TO CLEAR

Yes

Application

Industrial

Dimensions

1512 x 34 x 30.7 mm

Country of Origin

Germany