Sick Barrel-Style Proximity Sensor, M18 x 1, 8 mm Detection, PNP Output, 10 → 40 V dc, IP67

RS Stock No.: 361-8339Brand: SickManufacturers Part No.: CM18-08BPP-KW1
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Sick

Body Style

Barrel

Thread Size

M18 x 1

Output Type

PNP

Detection Range

8 mm

Terminal Type

Wire Lead

Supply Voltage

10 → 40 V dc

IP Rating

IP67

Length

71.5mm

Switching Frequency

30 Hz

Maximum dc Voltage

40V

Switching Current

200 mA

Housing Material

Plastic

Maximum Operating Temperature

+80°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Country of Origin

Denmark

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Sick Barrel-Style Proximity Sensor, M18 x 1, 8 mm Detection, PNP Output, 10 → 40 V dc, IP67

P.O.A.

Sick Barrel-Style Proximity Sensor, M18 x 1, 8 mm Detection, PNP Output, 10 → 40 V dc, IP67
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Sick

Body Style

Barrel

Thread Size

M18 x 1

Output Type

PNP

Detection Range

8 mm

Terminal Type

Wire Lead

Supply Voltage

10 → 40 V dc

IP Rating

IP67

Length

71.5mm

Switching Frequency

30 Hz

Maximum dc Voltage

40V

Switching Current

200 mA

Housing Material

Plastic

Maximum Operating Temperature

+80°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Country of Origin

Denmark