Technical Documents
Specifications
Brand
SickProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Laser
Output Type
PNP/NPN (Push-Pull)
Terminal Type
M12
Maximum DC Voltage
30V dc
Interface Type
Ethernet
Light Source
Red Laser
Minimum Operating Temperature
-10°C
IP Rating
IP65, IP67
Materials Detected
Object
Maximum Current
100mA
Maximum Operating Temperature
80°C
Standards/Approvals
UKCA
Response Time
68ms
Hazardous Area Certification
No
Series
Dx80
Mount Type
Hole
Housing Material
Zinc Die Cast
Detection Range
50 to 80000 mm
Country of Origin
Germany
Product Details
The SICK Laser distance sensor offers precision time-of-flight measurements for a range up to 80,000 mm, ensuring accurate and reliable distance measurements across various applications.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
SickProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Laser
Output Type
PNP/NPN (Push-Pull)
Terminal Type
M12
Maximum DC Voltage
30V dc
Interface Type
Ethernet
Light Source
Red Laser
Minimum Operating Temperature
-10°C
IP Rating
IP65, IP67
Materials Detected
Object
Maximum Current
100mA
Maximum Operating Temperature
80°C
Standards/Approvals
UKCA
Response Time
68ms
Hazardous Area Certification
No
Series
Dx80
Mount Type
Hole
Housing Material
Zinc Die Cast
Detection Range
50 to 80000 mm
Country of Origin
Germany
Product Details
The SICK Laser distance sensor offers precision time-of-flight measurements for a range up to 80,000 mm, ensuring accurate and reliable distance measurements across various applications.