SICK IHM03-0B6NSVU2S Cylindrical Inductive Proximity Sensor NPN IMM 30V dc 0.6 mm 30 V dc
Technical documents
Specifications
Brand
SickProduct Type
Inductive Proximity Sensor
Body Style
Cylindrical
Length
22mm
IP Rating
IP67
Terminal Type
3-Wire
Mount Type
Flush
Maximum Supply Voltage
30V dc
Housing Material
Stainless steel type AISI 303
Maximum DC Voltage
30V dc
Maximum Detection
0.6mm
Minimum Operating Temperature
-25°C
Materials Detected
Non-Ferrous
Maximum Operating Temperature
70°C
Standards/Approvals
UL
Maximum Switching Frequency
5000Hz
Shielding
Shielded
Series
IMM
Output Type
NPN
Country of Origin
Malaysia
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
SickProduct Type
Inductive Proximity Sensor
Body Style
Cylindrical
Length
22mm
IP Rating
IP67
Terminal Type
3-Wire
Mount Type
Flush
Maximum Supply Voltage
30V dc
Housing Material
Stainless steel type AISI 303
Maximum DC Voltage
30V dc
Maximum Detection
0.6mm
Minimum Operating Temperature
-25°C
Materials Detected
Non-Ferrous
Maximum Operating Temperature
70°C
Standards/Approvals
UL
Maximum Switching Frequency
5000Hz
Shielding
Shielded
Series
IMM
Output Type
NPN
Country of Origin
Malaysia