Technical Documents
Specifications
Brand
SickThread Size
M30 x 1.5
Product Type
Inductive Proximity Sensor
Body Style
Cylindrical
Length
60.2mm
IP Rating
IP68
Mount Type
Flush
Terminal Type
Wire Cable
Maximum Supply Voltage
30V dc
Housing Material
Nickel Plated Brass
Maximum DC Voltage
30V dc
Maximum Detection
25mm
Minimum Operating Temperature
-25°C
Materials Detected
Steel
Maximum Operating Temperature
75°C
Standards/Approvals
UKCA
Maximum Switching Frequency
25Hz
Series
IMX30
Output Type
NO
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
SickThread Size
M30 x 1.5
Product Type
Inductive Proximity Sensor
Body Style
Cylindrical
Length
60.2mm
IP Rating
IP68
Mount Type
Flush
Terminal Type
Wire Cable
Maximum Supply Voltage
30V dc
Housing Material
Nickel Plated Brass
Maximum DC Voltage
30V dc
Maximum Detection
25mm
Minimum Operating Temperature
-25°C
Materials Detected
Steel
Maximum Operating Temperature
75°C
Standards/Approvals
UKCA
Maximum Switching Frequency
25Hz
Series
IMX30
Output Type
NO
Country of Origin
Germany