Technical documents
Specifications
Brand
SickSupply Voltage
10 → 30 V ac/dc
IP Rating
IP67
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Switching Frequency
500 Hz
You may be interested in
SICK Magnetic PickupBrand: SICK
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Sick Barrel Reed 500 Hz Magnetic Pickup, 300 (ac) mA, 500 (dc) mA, 10 → 30 V ac/dc, IP67
1
P.O.A.
Sick Barrel Reed 500 Hz Magnetic Pickup, 300 (ac) mA, 500 (dc) mA, 10 → 30 V ac/dc, IP67
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
You may be interested in
SICK Magnetic PickupBrand: SICK
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
SickSupply Voltage
10 → 30 V ac/dc
IP Rating
IP67
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Switching Frequency
500 Hz
You may be interested in
SICK Magnetic PickupBrand: SICK
P.O.A.Each (ex VAT)