Sick Barrel Reed 400 Hz Magnetic Pickup, 100 mA, 0 → 120 V ac, 10 → 120 V dc, IP67

RS Stock No.: 786-5841Brand: SickManufacturers Part No.: RZT1-03ZUS-KWDS01
brand-logo
View all in Home

Technical documents

Specifications

Brand

Sick

Supply Voltage

0 → 120 V ac, 10 → 120 V dc

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Switching Frequency

400 Hz

Country of Origin

Hungary

You may be interested in
SICK Magnetic Pickup
P.O.A.Each (ex VAT)

P.O.A.

Sick Barrel Reed 400 Hz Magnetic Pickup, 100 mA, 0 → 120 V ac, 10 → 120 V dc, IP67

P.O.A.

Sick Barrel Reed 400 Hz Magnetic Pickup, 100 mA, 0 → 120 V ac, 10 → 120 V dc, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
SICK Magnetic Pickup
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Sick

Supply Voltage

0 → 120 V ac, 10 → 120 V dc

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Switching Frequency

400 Hz

Country of Origin

Hungary

You may be interested in
SICK Magnetic Pickup
P.O.A.Each (ex VAT)