Sick STR1 Series RFID Non-Contact Safety Switch, 24V dc, Vistal Housing, M12

RS Stock No.: 146-6219Brand: SICKManufacturers Part No.: STR1-SAMU0AC8
brand-logo
View all in Non Contact Safety Switches

Technical documents

Specifications

Brand

Sick

Supply Voltage

24V dc

Housing Material

Vistal

Connection Type

M12

Actuator Type

Coded

Auxiliary Contacts

1

Safety Category

4

Sensor Principle

RFID

Actuator Included

Yes

Switching Distance

14 (Front Sensor - On) mm, 28 (Off) mm, 9 (Side Sensor - On) mm

Series

STR1

IP Rating

IP67

Supply Current

50mA

Width

26.2mm

Number of Approach Directions

5

Length

18mm

Standards Met

CE, cULus, EN 62061, FCC, IEC 61508

PRICED TO CLEAR

Yes

Depth

40mm

Country of Origin

Malaysia

View all in Non Contact Safety Switches

Stock information temporarily unavailable.

P.O.A.

Sick STR1 Series RFID Non-Contact Safety Switch, 24V dc, Vistal Housing, M12

P.O.A.

Sick STR1 Series RFID Non-Contact Safety Switch, 24V dc, Vistal Housing, M12

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Sick

Supply Voltage

24V dc

Housing Material

Vistal

Connection Type

M12

Actuator Type

Coded

Auxiliary Contacts

1

Safety Category

4

Sensor Principle

RFID

Actuator Included

Yes

Switching Distance

14 (Front Sensor - On) mm, 28 (Off) mm, 9 (Side Sensor - On) mm

Series

STR1

IP Rating

IP67

Supply Current

50mA

Width

26.2mm

Number of Approach Directions

5

Length

18mm

Standards Met

CE, cULus, EN 62061, FCC, IEC 61508

PRICED TO CLEAR

Yes

Depth

40mm

Country of Origin

Malaysia