Sick Barrel-Style Proximity Sensor, M30 x 1.5, 200 → 2000 mm Detection, PNP Output, 12 → 30 V dc, IP65

RS Stock No.: 493-7388Brand: SickManufacturers Part No.: UM30-13112
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Sick

Body Style

Barrel

Thread Size

M30 x 1.5

Output Type

PNP

Detection Range

200 → 2000 mm

Terminal Type

5-Pin M12 Connector

IP Rating

IP65

Supply Voltage

12 → 30 V dc

Length

127.5mm

Switching Frequency

6 Hz

Maximum dc Voltage

30V

Switching Current

500 mA

Housing Material

Nickel Plated Brass, Plastic

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Short Circuit Overload Protection

Yes

Product details

UM30-12 & UM30-13 Series

High accuracy distance measurement on analogue type
Independent of material shape (including films, glass and bottles)
Teach-in
Digital or analogue output
Automatic selection between current and voltage
Invertible binary switching output
Insensitive to dirt, dust and fog

P.O.A.

Sick Barrel-Style Proximity Sensor, M30 x 1.5, 200 → 2000 mm Detection, PNP Output, 12 → 30 V dc, IP65

P.O.A.

Sick Barrel-Style Proximity Sensor, M30 x 1.5, 200 → 2000 mm Detection, PNP Output, 12 → 30 V dc, IP65

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Sick

Body Style

Barrel

Thread Size

M30 x 1.5

Output Type

PNP

Detection Range

200 → 2000 mm

Terminal Type

5-Pin M12 Connector

IP Rating

IP65

Supply Voltage

12 → 30 V dc

Length

127.5mm

Switching Frequency

6 Hz

Maximum dc Voltage

30V

Switching Current

500 mA

Housing Material

Nickel Plated Brass, Plastic

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Short Circuit Overload Protection

Yes

Product details

UM30-12 & UM30-13 Series

High accuracy distance measurement on analogue type
Independent of material shape (including films, glass and bottles)
Teach-in
Digital or analogue output
Automatic selection between current and voltage
Invertible binary switching output
Insensitive to dirt, dust and fog