Technical documents
Specifications
Brand
SickBody Style
Barrel
Thread Size
M30 x 1.5
Output Type
Analogue
Detection Range
350 → 5000 mm
Terminal Type
5-Pin M12 Connector
Supply Voltage
12 → 30 V dc
IP Rating
IP65
Length
135.5mm
Maximum dc Voltage
30V
Switching Current
20 mA
Housing Material
Nickel Plated Brass, Plastic
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Short Circuit Overload Protection
Yes
Product details
UM30-14 Series
High measurement accuracy thanks to time-of-flight measurement
Independent of material shape (including films, glass and bottles)
Teach-in
Binary or analogue output
Automatic selection between current and voltage
Invertible binary switching output
Insensitive to dirt, dust and fog
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
SickBody Style
Barrel
Thread Size
M30 x 1.5
Output Type
Analogue
Detection Range
350 → 5000 mm
Terminal Type
5-Pin M12 Connector
Supply Voltage
12 → 30 V dc
IP Rating
IP65
Length
135.5mm
Maximum dc Voltage
30V
Switching Current
20 mA
Housing Material
Nickel Plated Brass, Plastic
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Short Circuit Overload Protection
Yes
Product details
UM30-14 Series
High measurement accuracy thanks to time-of-flight measurement
Independent of material shape (including films, glass and bottles)
Teach-in
Binary or analogue output
Automatic selection between current and voltage
Invertible binary switching output
Insensitive to dirt, dust and fog