Sick Retroreflective Photoelectric Sensor, Block Sensor, 0.01 → 13.5 m Detection Range

RS Stock No.: 263-8247Brand: SickManufacturers Part No.: WL250-S132
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

0.01 → 13.5 m

Output Type

Relay

Electrical Connection

Cable

Maximum ac Voltage

240V

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

3 A

Response Time

<=15 ms

Minimum Operating Temperature

-25°C

Housing Material

ABS

Maximum Operating Temperature

+55°C

You may be interested in
View all in Photoelectric Sensors

Stock information temporarily unavailable.

P.O.A.

Sick Retroreflective Photoelectric Sensor, Block Sensor, 0.01 → 13.5 m Detection Range

P.O.A.

Sick Retroreflective Photoelectric Sensor, Block Sensor, 0.01 → 13.5 m Detection Range

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

0.01 → 13.5 m

Output Type

Relay

Electrical Connection

Cable

Maximum ac Voltage

240V

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

3 A

Response Time

<=15 ms

Minimum Operating Temperature

-25°C

Housing Material

ABS

Maximum Operating Temperature

+55°C

You may be interested in