Technical documents
Specifications
Brand
SickSensor Style
Block
Detection Type
Through Beam
Detection Range
25 m
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
<=0.5 ms
Minimum Operating Temperature
-25°C
Housing Material
ABS
Maximum Operating Temperature
+55°C
P.O.A.
Sick Through Beam Photoelectric Sensor, Block Sensor, 25 m Detection Range
1
P.O.A.
Sick Through Beam Photoelectric Sensor, Block Sensor, 25 m Detection Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical documents
Specifications
Brand
SickSensor Style
Block
Detection Type
Through Beam
Detection Range
25 m
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
<=0.5 ms
Minimum Operating Temperature
-25°C
Housing Material
ABS
Maximum Operating Temperature
+55°C
