Sick Through Beam Photoelectric Sensor, Block Sensor, 0 → 4 m Detection Range

RS Stock No.: 212-2982Brand: SickManufacturers Part No.: WSE4-3P1430
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Through Beam

Detection Range

0 → 4 m

Output Type

Light Switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

3 Pin Connector

Light Source

Polarized Red Light

IP Rating

IP66, IP67

Maximum Current

100 mA

Response Time

0.0005 seconds

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+60°C

Series

W4-3

Housing Material

Plastic

Country of Origin

Germany

You may be interested in
View all in Photoelectric Sensors

Stock information temporarily unavailable.

P.O.A.

Sick Through Beam Photoelectric Sensor, Block Sensor, 0 → 4 m Detection Range

P.O.A.

Sick Through Beam Photoelectric Sensor, Block Sensor, 0 → 4 m Detection Range

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Through Beam

Detection Range

0 → 4 m

Output Type

Light Switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

3 Pin Connector

Light Source

Polarized Red Light

IP Rating

IP66, IP67

Maximum Current

100 mA

Response Time

0.0005 seconds

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+60°C

Series

W4-3

Housing Material

Plastic

Country of Origin

Germany

You may be interested in