Sick Diffuse Photoelectric Sensor, Block Sensor, 10 → 1000 mm Detection Range

RS Stock No.: 290-5193Brand: SickManufacturers Part No.: WT12-2P150
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Diffuse

Detection Range

10 → 1000 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

<=330 μs

Minimum Operating Temperature

-40°C

Housing Material

Die Cast Zinc

Maximum Operating Temperature

+60°C

You may be interested in
View all in Photoelectric Sensors

Stock information temporarily unavailable.

P.O.A.

Sick Diffuse Photoelectric Sensor, Block Sensor, 10 → 1000 mm Detection Range

P.O.A.

Sick Diffuse Photoelectric Sensor, Block Sensor, 10 → 1000 mm Detection Range

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Diffuse

Detection Range

10 → 1000 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

<=330 μs

Minimum Operating Temperature

-40°C

Housing Material

Die Cast Zinc

Maximum Operating Temperature

+60°C

You may be interested in