Technical Documents
Specifications
Brand
SickSensor Style
Block
Detection Type
Diffuse
Detection Range
4 → 60 mm
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP69K
Maximum Current
100 mA
Response Time
<=0.5 ms
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Series
W160
Housing Material
PBT, PMMA
Mounting Type
Panel Mount
Country of Origin
Japan
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical Documents
Specifications
Brand
SickSensor Style
Block
Detection Type
Diffuse
Detection Range
4 → 60 mm
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP69K
Maximum Current
100 mA
Response Time
<=0.5 ms
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Series
W160
Housing Material
PBT, PMMA
Mounting Type
Panel Mount
Country of Origin
Japan
Product Details