Technical Documents
Specifications
Brand
SickSensor Style
Block
Detection Type
Diffuse
Detection Range
1 → 30 mm
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP69K
Maximum Current
50 mA
Response Time
<0.6 ms
Housing Material
ABS, PMMA
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical Documents
Specifications
Brand
SickSensor Style
Block
Detection Type
Diffuse
Detection Range
1 → 30 mm
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP69K
Maximum Current
50 mA
Response Time
<0.6 ms
Housing Material
ABS, PMMA
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Country of Origin
Germany