Sick Background Suppression Photoelectric Sensor, Block Sensor, 1 → 15 mm Detection Range

RS Stock No.: 786-5949Brand: SickManufacturers Part No.: WT2S-P211
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

1 → 15 mm

Output Type

PNP

Electrical Connection

M8 3 Pin Connector

Maximum dc Voltage

30V

Light Source

Red LED

IP Rating

IP67, IP69K

Maximum Current

50 mA

Response Time

<0.6 ms

Minimum Operating Temperature

-20°C

Housing Material

ABS, Plastic

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Sick Background Suppression Photoelectric Sensor, Block Sensor, 1 → 15 mm Detection Range

P.O.A.

Sick Background Suppression Photoelectric Sensor, Block Sensor, 1 → 15 mm Detection Range

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

1 → 15 mm

Output Type

PNP

Electrical Connection

M8 3 Pin Connector

Maximum dc Voltage

30V

Light Source

Red LED

IP Rating

IP67, IP69K

Maximum Current

50 mA

Response Time

<0.6 ms

Minimum Operating Temperature

-20°C

Housing Material

ABS, Plastic

Maximum Operating Temperature

+50°C

Country of Origin

Germany