Technical Documents
Specifications
Brand
SickSensor Style
Block
Detection Type
Background Suppression
Detection Range
4 → 150 mm
Output Type
PNP
Switching Mode
Light Switching
Electrical Connection
M8 3 Pin Connector
Series
WTB4
Product Details
The W4-3 family of photoelectric sensors offers best-in-class performance in a miniature housing design. Using the latest ASIC and PinPoint LED technologies, these sensors provide reliable object detection of transparent and glossy objects like blisters, e-cards and aluminium cans. Optical axes on the flat side enable simple, space-saving integration in machine environments - even without mounting brackets.
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
SickSensor Style
Block
Detection Type
Background Suppression
Detection Range
4 → 150 mm
Output Type
PNP
Switching Mode
Light Switching
Electrical Connection
M8 3 Pin Connector
Series
WTB4
Product Details
The W4-3 family of photoelectric sensors offers best-in-class performance in a miniature housing design. Using the latest ASIC and PinPoint LED technologies, these sensors provide reliable object detection of transparent and glossy objects like blisters, e-cards and aluminium cans. Optical axes on the flat side enable simple, space-saving integration in machine environments - even without mounting brackets.
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.