Technical documents
Specifications
Brand
SickSensor Style
Block
Detection Type
Background Suppression
Detection Range
4 mm → 150 mm
Output Type
PNP
Electrical Connection
M8 Connector with cable
Maximum dc Voltage
30V
Terminal Type
4 Pin Connector
Light Source
Red Light
IP Rating
IP66, IP67
Maximum Current
100 mA
Response Time
0.0005 seconds
Maximum Operating Temperature
+60°C
Series
W4-3
Minimum Operating Temperature
-40 °C
Housing Material
Plastic
Standards Met
CE Certified, UL Certified
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
SickSensor Style
Block
Detection Type
Background Suppression
Detection Range
4 mm → 150 mm
Output Type
PNP
Electrical Connection
M8 Connector with cable
Maximum dc Voltage
30V
Terminal Type
4 Pin Connector
Light Source
Red Light
IP Rating
IP66, IP67
Maximum Current
100 mA
Response Time
0.0005 seconds
Maximum Operating Temperature
+60°C
Series
W4-3
Minimum Operating Temperature
-40 °C
Housing Material
Plastic
Standards Met
CE Certified, UL Certified
Country of Origin
Germany
