Technical documents
Specifications
Brand
SickSensor Style
Rectangular
Detection Type
Retroreflective
Detection Range
4 → 250 mm
Output Type
NPN
Electrical Connection
3-pin, Connector M8
Switching Mode
Dark Switching
Communication Protocol
IO-LINK
Maximum dc Voltage
30V
Light Source
PinPoint LED
IP Rating
IP66, IP67, IP69
Maximum Current
100 mA
Response Time
500 μs
Mounting Type
PCB Mount
Housing Material
ABS/PMMA, Plastic
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+60°C
Series
1136382
Standards Met
CE Certified, UL Certified
Thread Size
M8
Country of Origin
Germany
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SickSensor Style
Rectangular
Detection Type
Retroreflective
Detection Range
4 → 250 mm
Output Type
NPN
Electrical Connection
3-pin, Connector M8
Switching Mode
Dark Switching
Communication Protocol
IO-LINK
Maximum dc Voltage
30V
Light Source
PinPoint LED
IP Rating
IP66, IP67, IP69
Maximum Current
100 mA
Response Time
500 μs
Mounting Type
PCB Mount
Housing Material
ABS/PMMA, Plastic
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+60°C
Series
1136382
Standards Met
CE Certified, UL Certified
Thread Size
M8
Country of Origin
Germany